Part Details for RTT034752DP4 by Ralec
Overview of RTT034752DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT034752DP4
RTT034752DP4 CAD Models
RTT034752DP4 Part Data Attributes
|
RTT034752DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT034752DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT034752DP4
This table gives cross-reference parts and alternative options found for RTT034752DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034752DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-1347K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT034752DP4 vs RC0603DR-1347K5P |
RK73H1JRTTDD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT034752DP4 vs RK73H1JRTTDD4752D |
RMCS0603DT47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT034752DP4 vs RMCS0603DT47K5 |
BCTS000603-4752DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RTT034752DP4 vs BCTS000603-4752DTP |
CDF060347K50.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034752DP4 vs CDF060347K50.5%100PPM/KNP20 |
CR0603-16W-4752DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT034752DP4 vs CR0603-16W-4752DPT-13 |
RK73H1JRTBK4752D | RES,SMT,THICK FILM,47.5K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RTT034752DP4 vs RK73H1JRTBK4752D |
RC0603DR-1347K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT034752DP4 vs RC0603DR-1347K5L |
RK73H1JTBK4752D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT034752DP4 vs RK73H1JTBK4752D |
SF06H4752DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT034752DP4 vs SF06H4752DGL |