Part Details for RTT034420DP3 by Ralec
Overview of RTT034420DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT034420DP3
RTT034420DP3 CAD Models
RTT034420DP3 Part Data Attributes
|
RTT034420DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT034420DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT034420DP3
This table gives cross-reference parts and alternative options found for RTT034420DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034420DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X442R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RTT034420DP3 vs CR0603TT100X442R+/-0.5% |
RK73H1JGTDD4420D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT034420DP3 vs RK73H1JGTDD4420D |
CR16-4420-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RTT034420DP3 vs CR16-4420-DL |
AC0603DR-07442RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT034420DP3 vs AC0603DR-07442RL |
CDF0603442R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034420DP3 vs CDF0603442R0.5%100PPM/KNP10 |
RC0603DR-13442RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT034420DP3 vs RC0603DR-13442RP |
CR0603-16W-4420DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT034420DP3 vs CR0603-16W-4420DPT-13 |
CR0603-16W-4420DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT034420DP3 vs CR0603-16W-4420DT-13 |
ADF0603442R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034420DP3 vs ADF0603442R0.5%100PPM/KKP10 |
CR-03DLF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT034420DP3 vs CR-03DLF--442R |