Part Details for RTT033012DBA by Ralec
Overview of RTT033012DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT033012DBA
RTT033012DBA CAD Models
RTT033012DBA Part Data Attributes
|
RTT033012DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT033012DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT033012DBA
This table gives cross-reference parts and alternative options found for RTT033012DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT033012DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3012D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033012DBA vs RK73H1JLTDD3012D |
CR0603TT100X30.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RTT033012DBA vs CR0603TT100X30.1K+-0.5% |
RK73H1JRTBK3012D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RTT033012DBA vs RK73H1JRTBK3012D |
RK73H1JTTD3012D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033012DBA vs RK73H1JTTD3012D |
AF0603DR-1330K1L | Fixed Resistor, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | RTT033012DBA vs AF0603DR-1330K1L |
CR0603-10W-3012DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT033012DBA vs CR0603-10W-3012DPT-13 |
CDF060330K10.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT033012DBA vs CDF060330K10.5%100PPM/KKS |
RK73H1JTTP3012D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033012DBA vs RK73H1JTTP3012D |
CR0603-16W-3012DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT033012DBA vs CR0603-16W-3012DPT-13 |
CR0603T100X30K1+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RTT033012DBA vs CR0603T100X30K1+/-0.5% |