Part Details for RTT032371DP2 by Ralec
Overview of RTT032371DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT032371DP2
RTT032371DP2 CAD Models
RTT032371DP2 Part Data Attributes
|
RTT032371DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT032371DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT032371DP2
This table gives cross-reference parts and alternative options found for RTT032371DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032371DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JGBK2371D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT032371DP2 vs RK73H1JGBK2371D |
CR0603-16W-2371DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RTT032371DP2 vs CR0603-16W-2371DPT-13 |
RK73H1JRTBK2371D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2.37K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | RTT032371DP2 vs RK73H1JRTBK2371D |
CRCW06032K37DKEBP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTT032371DP2 vs CRCW06032K37DKEBP |
CR0603-10W-2371DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RTT032371DP2 vs CR0603-10W-2371DPT-13 |
RK73H1JRTTDD2371D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT032371DP2 vs RK73H1JRTTDD2371D |
CRCW06032K37DKEIP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTT032371DP2 vs CRCW06032K37DKEIP |
ERJU03D2371V | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RTT032371DP2 vs ERJU03D2371V |
RTT032371DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RTT032371DP2 vs RTT032371DBA |
RK73H1JGTDD2371D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT032371DP2 vs RK73H1JGTDD2371D |