Part Details for RTT032371BP4 by Ralec
Overview of RTT032371BP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT032371BP4
RTT032371BP4 CAD Models
RTT032371BP4 Part Data Attributes
|
RTT032371BP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT032371BP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTT032371BP4
This table gives cross-reference parts and alternative options found for RTT032371BP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032371BP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06B2371CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT032371BP4 vs RM06B2371CT-X |
CR0603T100X2K37+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RTT032371BP4 vs CR0603T100X2K37+/-0.1% |
CR-03BL6--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT032371BP4 vs CR-03BL6--2K37 |
RTT032371BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT032371BP4 vs RTT032371BP3 |
CR-03BLD--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT032371BP4 vs CR-03BLD--2K37 |
CR-03BLA--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT032371BP4 vs CR-03BLA--2K37 |
RC0603BR-072K37L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT032371BP4 vs RC0603BR-072K37L |
CR-03BL7--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT032371BP4 vs CR-03BL7--2K37 |
RM06B2371CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT032371BP4 vs RM06B2371CTDK-X |
RTT032371BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT032371BP4 vs RTT032371BTP |