RTT032203DP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RTT032203DP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT032203DP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT032203DP2 by Ralec

RTT032203DP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTT032203DP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RTT032203DP2

This table gives cross-reference parts and alternative options found for RTT032203DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032203DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ3RED2203V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RTT032203DP2 vs ERJ3RED2203V
ERJS03D2203V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RTT032203DP2 vs ERJS03D2203V
CR0603-10W-2203DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RTT032203DP2 vs CR0603-10W-2203DT-13
CR0603-16W-2203DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RTT032203DP2 vs CR0603-16W-2203DT-13
RK73H1JTTDD2203D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTT032203DP2 vs RK73H1JTTDD2203D
ERJU03D2203V Fixed Resistor, Panasonic Electronic Components RTT032203DP2 vs ERJU03D2203V
AC0603DR-10220KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTT032203DP2 vs AC0603DR-10220KL
RK73H1JGTDD2203D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTT032203DP2 vs RK73H1JGTDD2203D
D11/CRCW0603-P100220K0.5%ET2E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RTT032203DP2 vs D11/CRCW0603-P100220K0.5%ET2E3
RC0603DR-13220KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTT032203DP2 vs RC0603DR-13220KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT032203DP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT032203DP2 by Ralec

  • Please alert me when RTT032203DP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT032203DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT032203DP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT032203DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT032203DP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT032203DP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: