Part Details for RTT031R13FP3 by Ralec
Overview of RTT031R13FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT031R13FP3
RTT031R13FP3 CAD Models
RTT031R13FP3 Part Data Attributes
|
RTT031R13FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT031R13FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTT031R13FP3
This table gives cross-reference parts and alternative options found for RTT031R13FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031R13FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031R13FP3 vs RK73H1JLBK1R13F |
RC0603FR-071R13P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031R13FP3 vs RC0603FR-071R13P |
AF0603FR-071R13L | Fixed Resistor, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031R13FP3 vs AF0603FR-071R13L |
CAR06F1R13CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT031R13FP3 vs CAR06F1R13CT |
AF0603FR-131R13L | Fixed Resistor, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031R13FP3 vs AF0603FR-131R13L |
RTT031R13FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT031R13FP3 vs RTT031R13FBA |
232270461138 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031R13FP3 vs 232270461138 |
RK73H1JTBK1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031R13FP3 vs RK73H1JTBK1R13F |
RTT031R13FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT031R13FP3 vs RTT031R13FP4 |
RMCF0603FB1R13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT031R13FP3 vs RMCF0603FB1R13 |