Part Details for RTT031742DP3 by Ralec
Overview of RTT031742DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT031742DP3
RTT031742DP3 CAD Models
RTT031742DP3 Part Data Attributes
|
RTT031742DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT031742DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT031742DP3
This table gives cross-reference parts and alternative options found for RTT031742DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031742DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLD--17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT031742DP3 vs CR-03DLD--17K4 |
AF0603DR-1317K4L | Fixed Resistor, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031742DP3 vs AF0603DR-1317K4L |
ADF060317K40.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031742DP3 vs ADF060317K40.5%100PPM/KKP20 |
RK73H1JRTTP1742D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031742DP3 vs RK73H1JRTTP1742D |
RK73H1JTTD1742D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031742DP3 vs RK73H1JTTD1742D |
0603WAD1742T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT031742DP3 vs 0603WAD1742T5E |
AC0603DR-1317K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031742DP3 vs AC0603DR-1317K4L |
RK73H1JGTP1742D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031742DP3 vs RK73H1JGTP1742D |
CDF060317K40.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031742DP3 vs CDF060317K40.5%100PPM/KNP20 |
CRCW0603-P10017420.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RTT031742DP3 vs CRCW0603-P10017420.5%RT6 |