Part Details for RTT0314R3DTP by Ralec
Overview of RTT0314R3DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0314R3DTP
RTT0314R3DTP CAD Models
RTT0314R3DTP Part Data Attributes
|
RTT0314R3DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0314R3DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT0314R3DTP
This table gives cross-reference parts and alternative options found for RTT0314R3DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0314R3DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060314R30.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT0314R3DTP vs ADF060314R30.5%100PPM/KKP20 |
RK73H1JLBK14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT0314R3DTP vs RK73H1JLBK14R3D |
CDP060314R30.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT0314R3DTP vs CDP060314R30.5%100PPM/KNS |
CR0603TT100X14.3R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RTT0314R3DTP vs CR0603TT100X14.3R+-0.5% |
RK73H1JGBK14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT0314R3DTP vs RK73H1JGBK14R3D |
RTT0314R3DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT0314R3DTP vs RTT0314R3DP3 |
RK73H1JTTP14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT0314R3DTP vs RK73H1JTTP14R3D |
AC0603DR-1314R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT0314R3DTP vs AC0603DR-1314R3L |
CR16-14R3-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RTT0314R3DTP vs CR16-14R3-DY |
CDF060314R30.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT0314R3DTP vs CDF060314R30.5%100PPM/KNS |