Part Details for RTT031470DP2 by Ralec
Overview of RTT031470DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT031470DP2
RTT031470DP2 CAD Models
RTT031470DP2 Part Data Attributes
|
RTT031470DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT031470DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT031470DP2
This table gives cross-reference parts and alternative options found for RTT031470DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031470DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-13147RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031470DP2 vs AC0603DR-13147RL |
CDF0603147R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031470DP2 vs CDF0603147R0.5%100PPM/KNP10 |
RTT031470DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT031470DP2 vs RTT031470DP3 |
RK73H1JTBK1470D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031470DP2 vs RK73H1JTBK1470D |
CR0603-10W-1470DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT031470DP2 vs CR0603-10W-1470DT-13 |
RK73H1JGBK1470D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031470DP2 vs RK73H1JGBK1470D |
CDP0603147R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031470DP2 vs CDP0603147R0.5%100PPM/KKP5 |
0603WAD1470T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT031470DP2 vs 0603WAD1470T5E |
AF0603DR-13147RL | Fixed Resistor, 0.1W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031470DP2 vs AF0603DR-13147RL |
CDF0603147R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031470DP2 vs CDF0603147R0.5%100PPM/KKS |