Part Details for RTT031271DP2 by Ralec
Overview of RTT031271DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT031271DP2
RTT031271DP2 CAD Models
RTT031271DP2 Part Data Attributes
|
RTT031271DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT031271DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT031271DP2
This table gives cross-reference parts and alternative options found for RTT031271DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031271DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD1271D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031271DP2 vs RK73H1JGTD1271D |
CDF06031K270.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031271DP2 vs CDF06031K270.5%100PPM/KNP10 |
CR-03DLD--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT031271DP2 vs CR-03DLD--1K27 |
CR0603T100X1.27K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RTT031271DP2 vs CR0603T100X1.27K+-0.5% |
RM06D1271CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT031271DP2 vs RM06D1271CTDK-X |
RK73H1JTTD1271D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031271DP2 vs RK73H1JTTD1271D |
RK73H1JLTDD1271D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031271DP2 vs RK73H1JLTDD1271D |
CR-03DL7--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT031271DP2 vs CR-03DL7--1K27 |
CDP06031K270.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031271DP2 vs CDP06031K270.5%100PPM/KKP20 |
CR-03DLA--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT031271DP2 vs CR-03DLA--1K27 |