Part Details for RTT0257R6DBA by Ralec
Overview of RTT0257R6DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0257R6DBA
RTT0257R6DBA CAD Models
RTT0257R6DBA Part Data Attributes
|
RTT0257R6DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0257R6DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTT0257R6DBA
This table gives cross-reference parts and alternative options found for RTT0257R6DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0257R6DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402-HP10057R60.5%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RTT0257R6DBA vs CRCW0402-HP10057R60.5%EF4E3 |
RTT0257R6DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0257R6DBA vs RTT0257R6DH3 |
BCTS000402-57R6DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT0257R6DBA vs BCTS000402-57R6DTH |
RTT0257R6DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0257R6DBA vs RTT0257R6DH5 |
AC0402DR-1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT0257R6DBA vs AC0402DR-1357R6L |
AC0402DR-1057R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT0257R6DBA vs AC0402DR-1057R6L |