RTT025490DH3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RTT025490DH3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT025490DH3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT025490DH3 by Ralec

RTT025490DH3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
549 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RTT025490DH3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RTT025490DH3

This table gives cross-reference parts and alternative options found for RTT025490DH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT025490DH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT025490DH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT025490DH3 vs RTT025490DH4
RTT025490DH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT025490DH3 vs RTT025490DH5
RTT025490DH2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT025490DH3 vs RTT025490DH2
CPW10-5490-DK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT025490DH3 vs CPW10-5490-DK
BCTS000402-549RDTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT025490DH3 vs BCTS000402-549RDTH
AC0402DR-13549RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTT025490DH3 vs AC0402DR-13549RL
AC0402DR-07549RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTT025490DH3 vs AC0402DR-07549RL
RTT025490DTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT025490DH3 vs RTT025490DTH
CPW10-5490-DY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT025490DH3 vs CPW10-5490-DY
RMS04DT5490 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd RTT025490DH3 vs RMS04DT5490

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT025490DH3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT025490DH3 by Ralec

  • Please alert me when RTT025490DH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT025490DH3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT025490DH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT025490DH3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT025490DH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT025490DH3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: