Part Details for RTT0251R1FH5 by Ralec
Overview of RTT0251R1FH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0251R1FH5
RTT0251R1FH5 CAD Models
RTT0251R1FH5 Part Data Attributes
|
RTT0251R1FH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0251R1FH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT0251R1FH5
This table gives cross-reference parts and alternative options found for RTT0251R1FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0251R1FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RTT0251R1FH5 vs RC0402F51R1 |
CDP040251R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT0251R1FH5 vs CDP040251R11%100PPM/KNP20 |
CDP040251R11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT0251R1FH5 vs CDP040251R11%100PPM/KNS |
TFA0402R51R1F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT0251R1FH5 vs TFA0402R51R1F-T10 |
RTT0251R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0251R1FH5 vs RTT0251R1FBA |
CRCW040251R1FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT0251R1FH5 vs CRCW040251R1FKEDC |
AC0402FR-7D51R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT0251R1FH5 vs AC0402FR-7D51R1L |
CPW10-51R1-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT0251R1FH5 vs CPW10-51R1-FK |
RTT0251R1FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0251R1FH5 vs RTT0251R1FH3 |
CPW10-51R1-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT0251R1FH5 vs CPW10-51R1-FY |