Part Details for RTT023831FH4 by Ralec
Overview of RTT023831FH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT023831FH4
RTT023831FH4 CAD Models
RTT023831FH4 Part Data Attributes
|
RTT023831FH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT023831FH4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT023831FH4
This table gives cross-reference parts and alternative options found for RTT023831FH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT023831FH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF04023K831%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RTT023831FH4 vs ADF04023K831%100PPM/KNP10 |
CR10-3831-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT023831FH4 vs CR10-3831-FN |
AC0402FR-7D3K83L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RTT023831FH4 vs AC0402FR-7D3K83L |
RC0402FR-133K83 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTT023831FH4 vs RC0402FR-133K83 |
RMEF0402FT3K83 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT023831FH4 vs RMEF0402FT3K83 |
NRC04F3831TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTT023831FH4 vs NRC04F3831TR10F |
AC0402FR-073K83L | YAGEO Corporation | $0.0034 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT023831FH4 vs AC0402FR-073K83L |
CR0402FF3831G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT023831FH4 vs CR0402FF3831G |
CR0402-FX-3831GLF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTT023831FH4 vs CR0402-FX-3831GLF |
ADF04023K831%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RTT023831FH4 vs ADF04023K831%100PPM/KNS |