Part Details for RTT023601FBA by Ralec
Overview of RTT023601FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT023601FBA
RTT023601FBA CAD Models
RTT023601FBA Part Data Attributes
|
RTT023601FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT023601FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT023601FBA
This table gives cross-reference parts and alternative options found for RTT023601FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT023601FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023601FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023601FBA vs RTT023601FH3 |
RTT023601FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023601FBA vs RTT023601FH5 |
CRCW04023K60FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT023601FBA vs CRCW04023K60FKEDC |
AC0402FR-7D3K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT023601FBA vs AC0402FR-7D3K6L |
RTT023601FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Ralec | RTT023601FBA vs RTT023601FTH |
RMEF0402FT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTT023601FBA vs RMEF0402FT3K60 |
CPW10-3601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT023601FBA vs CPW10-3601-FK |
AF0402FR-103K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT023601FBA vs AF0402FR-103K6L |
RTT023601FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023601FBA vs RTT023601FH4 |
AF0402FR-7D3K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT023601FBA vs AF0402FR-7D3K6L |