There are no models available for this part yet.
Overview of RTT02301JTH by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTT02301JTH by Ralec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 184 |
|
RFQ |
CAD Models for RTT02301JTH by Ralec
Part Data Attributes for RTT02301JTH by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Package Description
|
CHIP, HALOGEN AND LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RTT02301JTH
This table gives cross-reference parts and alternative options found for RTT02301JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02301JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-13300R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT02301JTH vs RC0402JR-13300R |
AC0402JR-10300RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT02301JTH vs AC0402JR-10300RL |
CRA0402300R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02301JTH vs CRA0402300R-5%100PPM/KNS |
RMCP0402JT300R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT02301JTH vs RMCP0402JT300R |
RMCF0402JT300R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTT02301JTH vs RMCF0402JT300R |
CPW10-301-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02301JTH vs CPW10-301-JK |
CQA0402300R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02301JTH vs CQA0402300R-5%100PPM/KNS |
CR10-301-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02301JTH vs CR10-301-JN |
RTT02301JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02301JTH vs RTT02301JH3 |
CR10-301JK | Fixed Resistor | ASJ Holdings Limited | RTT02301JTH vs CR10-301JK |
Related Parts for RTT02301JTH
-
RT0603BRE071K8LFixed Resistors
-
C1206C104K5RACTUFixed Capacitors
-
65588Headers and Edge Type Connectors
-
LPC4045ATE470KFixed Inductors
-
SM712-02HTGTransient Suppressors
-
FDV304PSmall Signal Field-Effect Transistors
-
N87C251SA16Microcontrollers
-
TPS62170DSGRSwitching Regulator or Controllers
-
SN74LVC1G32DRLRGates