Datasheets
RTT022R4GH2 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, -200,500ppm/Cel, 0402,

Part Details for RTT022R4GH2 by Ralec

Overview of RTT022R4GH2 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT022R4GH2

RTT022R4GH2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT022R4GH2 Part Data Attributes

RTT022R4GH2 Ralec
Buy Now Datasheet
Compare Parts:
RTT022R4GH2 Ralec Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, -200,500ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 2.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 50 V

Alternate Parts for RTT022R4GH2

This table gives cross-reference parts and alternative options found for RTT022R4GH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022R4GH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR10-2R4-GK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT022R4GH2 vs CR10-2R4-GK
BCTS000402-2R40GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT022R4GH2 vs BCTS000402-2R40GTH
RTT022R4GH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, -200,500ppm/Cel, 0402, Ralec RTT022R4GH2 vs RTT022R4GH4
RTT022R4GTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, -200,500ppm/Cel, 0402, Ralec RTT022R4GH2 vs RTT022R4GTH
RTT022R4GH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 2% +/-Tol, -200,500ppm/Cel, 0402, Ralec RTT022R4GH2 vs RTT022R4GH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT022R4GH2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT022R4GH2 by Ralec

Select Manufacturer
Which Manufacturer of RTT022R4GH2 would you like to use for your alert(s)?
  • Please alert me when RTT022R4GH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT022R4GH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT022R4GH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT022R4GH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT022R4GH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT022R4GH2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: