Part Details for RTT022612FTH by Ralec
Overview of RTT022612FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT022612FTH
RTT022612FTH CAD Models
RTT022612FTH Part Data Attributes
|
RTT022612FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT022612FTH
Ralec
RES,SMT,THICK FILM,26.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT022612FTH
This table gives cross-reference parts and alternative options found for RTT022612FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022612FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-1026K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT022612FTH vs AC0402FR-1026K1L |
RTT022612FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022612FTH vs RTT022612FH2 |
RM04FLN2612 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | RTT022612FTH vs RM04FLN2612 |
CR0402-FX-2612GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RTT022612FTH vs CR0402-FX-2612GLF |
RC0402F2612 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RTT022612FTH vs RC0402F2612 |
CRCW040226K1FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT022612FTH vs CRCW040226K1FKEDC |
CR10-2612-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT022612FTH vs CR10-2612-FY |
NRC04F2612TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTT022612FTH vs NRC04F2612TRF |
ADF040226K11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT022612FTH vs ADF040226K11%100PPM/KNP10 |
RC0402FR-0726K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT022612FTH vs RC0402FR-0726K1 |