Part Details for RTT02244JH5 by Ralec
Overview of RTT02244JH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT02244JH5
RTT02244JH5 CAD Models
RTT02244JH5 Part Data Attributes
|
RTT02244JH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT02244JH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTT02244JH5
This table gives cross-reference parts and alternative options found for RTT02244JH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02244JH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402JT240K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTT02244JH5 vs RMEF0402JT240K |
AC0402JR-13240KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT02244JH5 vs AC0402JR-13240KL |
TFA0402R2403J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT02244JH5 vs TFA0402R2403J-T10 |
CPW10-244-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02244JH5 vs CPW10-244-JN |
RTT02244JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02244JH5 vs RTT02244JTH |
AF0402JR-7D240KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT02244JH5 vs AF0402JR-7D240KL |
CPW10-244-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02244JH5 vs CPW10-244-JK |
RTT02244JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT02244JH5 vs RTT02244JH3 |
CRA0402240K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT02244JH5 vs CRA0402240K-5%100PPM/KNP10 |
CR10-244-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT02244JH5 vs CR10-244-JN |