Part Details for RTT022153BH4 by Ralec
Overview of RTT022153BH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT022153BH4
RTT022153BH4 CAD Models
RTT022153BH4 Part Data Attributes
|
RTT022153BH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT022153BH4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTT022153BH4
This table gives cross-reference parts and alternative options found for RTT022153BH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022153BH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04BBN2153 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | RTT022153BH4 vs RM04BBN2153 |
CR202153B | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT022153BH4 vs CR202153B |
RTT022153BH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022153BH4 vs RTT022153BH2 |