Part Details for RTT022050BTH by Ralec
Overview of RTT022050BTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT022050BTH
RTT022050BTH CAD Models
RTT022050BTH Part Data Attributes
|
RTT022050BTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT022050BTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTT022050BTH
This table gives cross-reference parts and alternative options found for RTT022050BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022050BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022050BBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022050BTH vs RTT022050BBA |
RM04BLN2050 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | RTT022050BTH vs RM04BLN2050 |
RTT022050BH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022050BTH vs RTT022050BH3 |
RTT022050BH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT022050BTH vs RTT022050BH4 |
RM04BTN2050 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT022050BTH vs RM04BTN2050 |