Part Details for RTT021691FH3 by Ralec
Overview of RTT021691FH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021691FH3
RTT021691FH3 CAD Models
RTT021691FH3 Part Data Attributes
|
RTT021691FH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021691FH3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT021691FH3
This table gives cross-reference parts and alternative options found for RTT021691FH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021691FH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-1691GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RTT021691FH3 vs CR0402-FX-1691GLF |
RC0402FR-101K69 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT021691FH3 vs RC0402FR-101K69 |
CR10-1691-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021691FH3 vs CR10-1691-FK |
CR0402AFX-1691GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT021691FH3 vs CR0402AFX-1691GAS |
RMF04FT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT021691FH3 vs RMF04FT1691 |
CPW10-1691-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021691FH3 vs CPW10-1691-FK |
RMP04FT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT021691FH3 vs RMP04FT1691 |
AC0402FR-131K69L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT021691FH3 vs AC0402FR-131K69L |
CDP04021K691%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT021691FH3 vs CDP04021K691%100PPM/KNP10 |
RC0402FR-131K69 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT021691FH3 vs RC0402FR-131K69 |