Part Details for RTT021334FH3 by Ralec
Overview of RTT021334FH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021334FH3
RTT021334FH3 CAD Models
RTT021334FH3 Part Data Attributes
|
RTT021334FH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021334FH3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT021334FH3
This table gives cross-reference parts and alternative options found for RTT021334FH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021334FH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF04021M331%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT021334FH3 vs ADF04021M331%100PPM/KNP |
RTT021334FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT021334FH3 vs RTT021334FH4 |
CRCW04021M33FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT021334FH3 vs CRCW04021M33FKEDC |
AC0402FR-071M33L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT021334FH3 vs AC0402FR-071M33L |
ADF04021M331%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT021334FH3 vs ADF04021M331%100PPM/KNS |
CR201334F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT021334FH3 vs CR201334F |
AC0402FR-131M33L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT021334FH3 vs AC0402FR-131M33L |
CPW10-1334-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021334FH3 vs CPW10-1334-FY |
CRCW04021M33FKEIC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RTT021334FH3 vs CRCW04021M33FKEIC |
RC0402FR-101M33 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT021334FH3 vs RC0402FR-101M33 |