RTT021270FTH
Ralec
Description: RES,SMT,THICK FILM,127 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE

Overview of RTT021270FTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT021270FTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT021270FTH by Ralec

RTT021270FTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
127 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTT021270FTH
    Ralec
    RES,SMT,THICK FILM,127 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
    VS

Alternate Parts for RTT021270FTH

This table gives cross-reference parts and alternative options found for RTT021270FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021270FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-1270-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT021270FTH vs CR10-1270-FN
ADF0402127R1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Microtech GmbH Electronic RTT021270FTH vs ADF0402127R1%100PPM/KNP10
AC0402FR-13127RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT021270FTH vs AC0402FR-13127RL
BCTS000402-1270FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT021270FTH vs BCTS000402-1270FTH
RTT021270FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT021270FTH vs RTT021270FH4
RMH04FT1270 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd RTT021270FTH vs RMH04FT1270
CRCW0402127RFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTT021270FTH vs CRCW0402127RFKEDC
AC0402FR-07127RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTT021270FTH vs AC0402FR-07127RL
CR0402-FX-1270GPF Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RTT021270FTH vs CR0402-FX-1270GPF
RM04FTN1270 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE TA-I Technology Co Ltd RTT021270FTH vs RM04FTN1270

Related Parts for RTT021270FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT021270FTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT021270FTH by Ralec

Select Manufacturer
Which Manufacturer of RTT021270FTH would you like to use for your alert(s)?
  • Please alert me when RTT021270FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT021270FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT021270FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT021270FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT021270FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT021270FTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: