Part Details for RTT021213BBA by Ralec
Overview of RTT021213BBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021213BBA
RTT021213BBA CAD Models
RTT021213BBA Part Data Attributes
|
RTT021213BBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021213BBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTT021213BBA
This table gives cross-reference parts and alternative options found for RTT021213BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021213BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021213BH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021213BBA vs RTT021213BH5 |
CPW10-1213-BK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021213BBA vs CPW10-1213-BK |
RTT021213BH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021213BBA vs RTT021213BH4 |
RTT021213BH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021213BBA vs RTT021213BH3 |
CPW10-1213-BY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021213BBA vs CPW10-1213-BY |
RTT021213BTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021213BBA vs RTT021213BTH |