Part Details for RTT01821JH5 by Ralec
Overview of RTT01821JH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT01821JH5
RTT01821JH5 CAD Models
RTT01821JH5 Part Data Attributes
|
RTT01821JH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT01821JH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTT01821JH5
This table gives cross-reference parts and alternative options found for RTT01821JH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01821JH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A8200JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT01821JH5 vs 9C02017A8200JLPF3 |
CPW05-821-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT01821JH5 vs CPW05-821-JK |
RK73B1HLTDD821J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RTT01821JH5 vs RK73B1HLTDD821J |
RC0201JR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT01821JH5 vs RC0201JR-07820RP |
RK73B1HLTE821J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RTT01821JH5 vs RK73B1HLTE821J |
RMF02JT821 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT01821JH5 vs RMF02JT821 |
NRC-AS02J821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RTT01821JH5 vs NRC-AS02J821TRF |
MC0201L6J8200SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | RTT01821JH5 vs MC0201L6J8200SE |
RC0201JR-10820RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT01821JH5 vs RC0201JR-10820RL |
RMS02JT821 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT01821JH5 vs RMS02JT821 |