Part Details for RTT016342FH5 by Ralec
Overview of RTT016342FH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT016342FH5
RTT016342FH5 CAD Models
RTT016342FH5 Part Data Attributes
|
RTT016342FH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT016342FH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT016342FH5
This table gives cross-reference parts and alternative options found for RTT016342FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT016342FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-6342-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT016342FH5 vs CPW05-6342-FK |
RR0306S-6342-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | RTT016342FH5 vs RR0306S-6342-FNH |
232280686343L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT016342FH5 vs 232280686343L |
RC01W6342FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT016342FH5 vs RC01W6342FBL |
WR02X6342FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RTT016342FH5 vs WR02X6342FQL |
TSR20GF6342V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT016342FH5 vs TSR20GF6342V |
RC01W6342FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT016342FH5 vs RC01W6342FB |
RC0201FR-0763K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT016342FH5 vs RC0201FR-0763K4 |
TSR20GTF6342V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT016342FH5 vs TSR20GTF6342V |
CR-01FL6--63K4- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RTT016342FH5 vs CR-01FL6--63K4- |