There are no models available for this part yet.
Overview of RTT015112FH5 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT015112FH5 by Ralec
Part Data Attributes for RTT015112FH5 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RTT015112FH5
This table gives cross-reference parts and alternative options found for RTT015112FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT015112FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201-N-5112FT | Fixed Resistor, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RTT015112FH5 vs CRG0201-N-5112FT |
232280665113L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT015112FH5 vs 232280665113L |
ERJ1GNF5112C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RTT015112FH5 vs ERJ1GNF5112C |
RC0201FR-0751K1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT015112FH5 vs RC0201FR-0751K1P |
CR0201FH5112G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT015112FH5 vs CR0201FH5112G |
CR06TR5112F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RTT015112FH5 vs CR06TR5112F |
232280685113L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT015112FH5 vs 232280685113L |
RC0201FR-1351K1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT015112FH5 vs RC0201FR-1351K1L |
RC01W5112FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT015112FH5 vs RC01W5112FTG |
CR-01FLC--51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT015112FH5 vs CR-01FLC--51K1 |