RTT014302FTH
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of RTT014302FTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT014302FTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT014302FTH by Ralec

RTT014302FTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
43000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RTT014302FTH
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for RTT014302FTH

This table gives cross-reference parts and alternative options found for RTT014302FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT014302FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR006YLPF4302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor RTT014302FTH vs MCR006YLPF4302
RM02FTN4302 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd RTT014302FTH vs RM02FTN4302
NRCL02F4302TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 NIC Components Corp RTT014302FTH vs NRCL02F4302TRF
RC0201FR-0743K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RTT014302FTH vs RC0201FR-0743K
RC01W433FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RTT014302FTH vs RC01W433FTL
RC0201FR-0743KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RTT014302FTH vs RC0201FR-0743KL
BCTF000201-4302FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp RTT014302FTH vs BCTF000201-4302FTH
RC0201FR-7C43KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT014302FTH vs RC0201FR-7C43KL
CR254302F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT014302FTH vs CR254302F
ERJ1GNF4302C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components RTT014302FTH vs ERJ1GNF4302C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT014302FTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT014302FTH by Ralec

  • Please alert me when RTT014302FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT014302FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT014302FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT014302FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT014302FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT014302FTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: