Part Details for RTT014300FH0 by Ralec
Overview of RTT014300FH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT014300FH0
RTT014300FH0 CAD Models
RTT014300FH0 Part Data Attributes
|
RTT014300FH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT014300FH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT014300FH0
This table gives cross-reference parts and alternative options found for RTT014300FH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT014300FH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-4300FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RTT014300FH0 vs BCTS000201-4300FTH |
232280674301L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT014300FH0 vs 232280674301L |
ERJ1GEF4300C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RTT014300FH0 vs ERJ1GEF4300C |
RC01W431FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT014300FH0 vs RC01W431FCG |
ERJ1GNF4300C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RTT014300FH0 vs ERJ1GNF4300C |
CR254300F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT014300FH0 vs CR254300F |
CR05-4300-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT014300FH0 vs CR05-4300-FY |
CPW05-4300-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT014300FH0 vs CPW05-4300-FK |
9C02017A4300FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT014300FH0 vs 9C02017A4300FLPF7 |
RC01W431FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT014300FH0 vs RC01W431FB |