Part Details for RTT012944FH5 by Ralec
Overview of RTT012944FH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT012944FH5
RTT012944FH5 CAD Models
RTT012944FH5 Part Data Attributes
|
RTT012944FH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT012944FH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT012944FH5
This table gives cross-reference parts and alternative options found for RTT012944FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012944FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-2944-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012944FH5 vs CPW05-2944-FK |
RK73H1HTTCD2944F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RTT012944FH5 vs RK73H1HTTCD2944F |
CR0201AFW-2944GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RTT012944FH5 vs CR0201AFW-2944GAS |
9C02017A2944FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT012944FH5 vs 9C02017A2944FLPF7 |
CPW05-2944-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012944FH5 vs CPW05-2944-FN |
RC0201FR-102M94L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT012944FH5 vs RC0201FR-102M94L |
RTT012944FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT012944FH5 vs RTT012944FTH |
9C02017A2944FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT012944FH5 vs 9C02017A2944FLPF4 |
RC0201FR-072M94P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT012944FH5 vs RC0201FR-072M94P |
NRC-AS02F2944TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RTT012944FH5 vs NRC-AS02F2944TRQYF |