There are no models available for this part yet.
Overview of RTT012370FH5 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT012370FH5 by Ralec
Part Data Attributes for RTT012370FH5 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
237 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RTT012370FH5
This table gives cross-reference parts and alternative options found for RTT012370FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012370FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-07237RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT012370FH5 vs RC0201FR-07237RL |
CR-01FLA--237R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT012370FH5 vs CR-01FLA--237R |
CR-01FL6--237R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT012370FH5 vs CR-01FL6--237R |
RC0201F2370-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RTT012370FH5 vs RC0201F2370-07-RG70 |
CR06-2370FV | Fixed Resistor, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RTT012370FH5 vs CR06-2370FV |
CRG0201-N-2370FT | Fixed Resistor, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RTT012370FH5 vs CRG0201-N-2370FT |
CR05-2370-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012370FH5 vs CR05-2370-FY |
RC0201FR-7D237RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT012370FH5 vs RC0201FR-7D237RL |
CR06-2370FB | Fixed Resistor, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RTT012370FH5 vs CR06-2370FB |
CR-01FLB--237R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 237ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT012370FH5 vs CR-01FLB--237R |