RTT012213FH0
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of RTT012213FH0 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT012213FH0 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT012213FH0 by Ralec

RTT012213FH0
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
221000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RTT012213FH0
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for RTT012213FH0

This table gives cross-reference parts and alternative options found for RTT012213FH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012213FH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201FR-07221K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RTT012213FH0 vs RC0201FR-07221K
CPW05-2213-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RTT012213FH0 vs CPW05-2213-FN
RC0201FR-13221KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RTT012213FH0 vs RC0201FR-13221KL
RC01W2213FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RTT012213FH0 vs RC01W2213FT
RM02FTN2213 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTT012213FH0 vs RM02FTN2213
CR05-2213-FK Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RTT012213FH0 vs CR05-2213-FK
CR-01FLF--221K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RTT012213FH0 vs CR-01FLF--221K
ERJU01F2213C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components RTT012213FH0 vs ERJU01F2213C
ERJ1GEF2213C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components RTT012213FH0 vs ERJ1GEF2213C
RC01W2213FCL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RTT012213FH0 vs RC01W2213FCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT012213FH0 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT012213FH0 by Ralec

  • Please alert me when RTT012213FH0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT012213FH0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT012213FH0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT012213FH0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT012213FH0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT012213FH0 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: