Part Details for RTT011743FH5 by Ralec
Overview of RTT011743FH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT011743FH5
RTT011743FH5 CAD Models
RTT011743FH5 Part Data Attributes
|
RTT011743FH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT011743FH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT011743FH5
This table gives cross-reference parts and alternative options found for RTT011743FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT011743FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02FTN1743 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT011743FH5 vs RM02FTN1743 |
CR-01FLD--174K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT011743FH5 vs CR-01FLD--174K |
9C02017A1743FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT011743FH5 vs 9C02017A1743FLPF3 |
ERJU01F1743C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RTT011743FH5 vs ERJU01F1743C |
RMF02FT1743 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT011743FH5 vs RMF02FT1743 |
232280681744 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011743FH5 vs 232280681744 |
CR05-1743-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT011743FH5 vs CR05-1743-FS |
MC0201L6F1743SE | RES,SMT,THICK FILM,174K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RTT011743FH5 vs MC0201L6F1743SE |
ERJ1GEF1743C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RTT011743FH5 vs ERJ1GEF1743C |
232280661744L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011743FH5 vs 232280661744L |