There are no models available for this part yet.
Overview of RTT011183FTH by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT011183FTH by Ralec
Part Data Attributes for RTT011183FTH by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
118000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RTT011183FTH
This table gives cross-reference parts and alternative options found for RTT011183FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT011183FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W1183FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT011183FTH vs RC01W1183FB |
RM02FTN1183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT011183FTH vs RM02FTN1183 |
CR06TR1183F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RTT011183FTH vs CR06TR1183F |
CR-01FLA--118K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT011183FTH vs CR-01FLA--118K |
RC0201FR-13118K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011183FTH vs RC0201FR-13118K |
RTT011183FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT011183FTH vs RTT011183FH5 |
NRC-AS02F1183TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RTT011183FTH vs NRC-AS02F1183TRQYF |
RC01W1183FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT011183FTH vs RC01W1183FTG |
RMS02FT1183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT011183FTH vs RMS02FT1183 |
MCR006YLPF1183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RTT011183FTH vs MCR006YLPF1183 |