Part Details for RTT01105JH5 by Ralec
Overview of RTT01105JH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT01105JH5
RTT01105JH5 CAD Models
RTT01105JH5 Part Data Attributes
|
RTT01105JH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT01105JH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTT01105JH5
This table gives cross-reference parts and alternative options found for RTT01105JH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01105JH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS02J105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RTT01105JH5 vs NRC-AS02J105TRF |
CR-01JLF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT01105JH5 vs CR-01JLF----1M |
CR06-105JC | Fixed Resistor, 0.05W, 1000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RTT01105JH5 vs CR06-105JC |
TSR20GJ105V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT01105JH5 vs TSR20GJ105V |
CR-01JL6----1M- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RTT01105JH5 vs CR-01JL6----1M- |
CR06-105JE | Fixed Resistor, 0.05W, 1000000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RTT01105JH5 vs CR06-105JE |
RC0201JR-7D1ML | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0201, | YAGEO Corporation | RTT01105JH5 vs RC0201JR-7D1ML |
ERJ1GNJ1M0C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT01105JH5 vs ERJ1GNJ1M0C |
RC01W105JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT01105JH5 vs RC01W105JC |
BCTS000201-1004JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RTT01105JH5 vs BCTS000201-1004JTH |