Part Details for RTT-10V332MKHTQ-R5 by TAIYO YUDEN
Results Overview of RTT-10V332MKHTQ-R5 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT-10V332MKHTQ-R5 Information
RTT-10V332MKHTQ-R5 by TAIYO YUDEN is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for RTT-10V332MKHTQ-R5
RTT-10V332MKHTQ-R5 CAD Models
RTT-10V332MKHTQ-R5 Part Data Attributes
|
RTT-10V332MKHTQ-R5
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RTT-10V332MKHTQ-R5
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 7575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for RTT-10V332MKHTQ-R5
This table gives cross-reference parts and alternative options found for RTT-10V332MKHTQ-R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT-10V332MKHTQ-R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVH100GDA332MMH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | RTT-10V332MKHTQ-R5 vs EMVH100GDA332MMH0S |
EMVH100ATR332MMH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, ROHS COMPLIANT | RTT-10V332MKHTQ-R5 vs EMVH100ATR332MMH0S |
EMVH100ADA332MMH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | RTT-10V332MKHTQ-R5 vs EMVH100ADA332MMH0S |
EMVH100ADB332MMH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, ROHS COMPLIANT | RTT-10V332MKHTQ-R5 vs EMVH100ADB332MMH0S |
RTT-10V332MKHT-R5 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, CHIP | RTT-10V332MKHTQ-R5 vs RTT-10V332MKHT-R5 |
EMVH100GTR332MMH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575, ROHS COMPLIANT | RTT-10V332MKHTQ-R5 vs EMVH100GTR332MMH0S |