RTSX32SU-CQ256B
Description: Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP256

Overview of RTSX32SU-CQ256B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RTSX32SU-CQ256B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 2 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # RTSX32SU-CQ256B
Avnet Silica (Alt: RTSX32SU-CQ256B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RTSX32SU-CQ256B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTSX32SU-CQ256B by Microchip Technology Inc

RTSX32SU-CQ256B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-256
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
310 MHz
Combinatorial Delay of a CLB-Max
1.4 ns
JESD-30 Code
S-CQFP-F256
JESD-609 Code
e0
Length
36 mm
Number of CLBs
2880
Number of Equivalent Gates
48000
Number of Inputs
227
Number of Logic Cells
2880
Number of Outputs
227
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2880 CLBS, 48000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.3 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Width
36 mm
Want to compare parts?
  1. RTSX32SU-CQ256B
    Microchip Technology Inc
    Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP256
    VS

Alternate Parts for RTSX32SU-CQ256B

This table gives cross-reference parts and alternative options found for RTSX32SU-CQ256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTSX32SU-CQ256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0150805QXX Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs 5962-0150805QXX
RTSX32SU-CQ256E Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation RTSX32SU-CQ256B vs RTSX32SU-CQ256E
5962-0150809QXC Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs 5962-0150809QXC
RTSX32SU-CQG256E Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation RTSX32SU-CQ256B vs RTSX32SU-CQG256E
5962-0150805QXC Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs 5962-0150805QXC
RTSX32SU-CQ256E Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs RTSX32SU-CQ256E
5962-0150809QXC Field Programmable Gate Array, 310MHz, 2880-Cell, CMOS, CQFP256, Actel Corporation RTSX32SU-CQ256B vs 5962-0150809QXC
RTSX32SU-CQ256PROTO Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs RTSX32SU-CQ256PROTO
RTSX32SU-CQG256E Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs RTSX32SU-CQG256E
Part Number Description Manufacturer Compare
5962-0151801QZX Field Programmable Gate Array, 32000 Gates, CMOS, CQFP84 Microchip Technology Inc RTSX32SU-CQ256B vs 5962-0151801QZX
A54SX32A-1CQG256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32A-1CQG256M
A54SX32A-CQ256I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32A-CQ256I
5962-0150805QXX Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs 5962-0150805QXX
RTSX32SU-CQ84B Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP84 Microchip Technology Inc RTSX32SU-CQ256B vs RTSX32SU-CQ84B
A54SX32A-CQ256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP256 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32A-CQ256M
A54SX32ACQG208 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, CQFP208 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32ACQG208
A54SX32A-CQ84B Field Programmable Gate Array, 1800 CLBs, 48000 Gates, 217MHz, CMOS, CQFP84 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32A-CQ84B
RTSX32SU-1CQ208E Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP208 Microchip Technology Inc RTSX32SU-CQ256B vs RTSX32SU-1CQ208E
A54SX32A-FCQ208M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP208 Microchip Technology Inc RTSX32SU-CQ256B vs A54SX32A-FCQ208M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTSX32SU-CQ256B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTSX32SU-CQ256B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RTSX32SU-CQ256B would you like to use for your alert(s)?
  • Please alert me when RTSX32SU-CQ256B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTSX32SU-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTSX32SU-CQ256B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTSX32SU-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTSX32SU-CQ256B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTSX32SU-CQ256B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: