-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1218
|
Newark | Mosfet, N-Ch, 45V, 2A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RTR020N05HZGTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$0.2550 / $0.6660 | Buy Now |
DISTI #
846-RTR020N05HZGTLCT-ND
|
DigiKey | MOSFET N-CH 45V 2A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$0.1837 / $0.6500 | Buy Now |
DISTI #
RTR020N05HZGTL
|
Avnet Americas | Transistor MOSFET N-CH 45V ?2A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RTR020N05HZGTL) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2146 | Buy Now |
DISTI #
755-RTR020N05HZGTL
|
Mouser Electronics | MOSFETs Nch 45V 2A Small Signal MOSFET. RTR020N05HZG is the high reliability Automotive MOSFET, suitable for switching application. RoHS: Compliant | 5262 |
|
$0.1830 / $0.7700 | Buy Now |
|
Future Electronics | MOSFET Nch 45V 2A Small Signal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1940 | Buy Now |
DISTI #
83590180
|
Verical | Trans MOSFET N-CH 45V 2A Automotive 3-Pin TSMT T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.4508 | Buy Now |
DISTI #
73510566
|
Verical | Trans MOSFET N-CH 45V 2A Automotive 3-Pin TSMT T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2319 | Americas - 103 |
|
$0.4363 / $0.8850 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2A I(D), 45V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2494 |
|
$0.3140 / $0.7850 | Buy Now |
DISTI #
RTR020N05HZGTL
|
TME | Transistor: N-MOSFET, unipolar, 45V, 2A, Idm: 8A, 1W, TSMT3 Min Qty: 1 | 0 |
|
$0.1870 / $0.6250 | RFQ |
DISTI #
C1S625902041885
|
Chip1Stop | Automotive Single-Nch MOSFETs RoHS: Compliant pbFree: No Container: Cut Tape | 103 |
|
$0.3490 / $0.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTR020N05HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTR020N05HZGTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-96, SOT-346T, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-05-31 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTR020N05HZGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTR020N05HZGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ5H020TNTL | Small Signal Field-Effect Transistor, | ROHM Semiconductor | RTR020N05HZGTL vs RQ5H020TNTL |