Part Details for RTM1736613 by Analog Devices Inc
Overview of RTM1736613 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTM1736613
RTM1736613 CAD Models
RTM1736613 Part Data Attributes
|
RTM1736613
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RTM1736613
Analog Devices Inc
Power/Mains Transformer, POWER TRANSFORMER, 5 VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Height | 38.1 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e4 | |
Length | 114.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 11.8 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 50.8 mm |