RTM-1205S
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10

Overview of RTM-1205S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-205SRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap.
10127721-205SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.

Price & Stock for RTM-1205S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X0348
Newark Dc-Dc Converter, Medical, 5V, 0.4A, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:9Mm, Height:7.15Mm Rohs Compliant: Yes |Recom Power RTM-1205S RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $11.1600
  • 50 $10.8100
  • 100 $9.7600
  • 250 $9.6200
$9.6200 / $11.1600 Buy Now
DISTI # 945-1692-5-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 27 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 27 $11.2637
$11.2637 Buy Now
DISTI # 919-RTM-1205S
Mouser Electronics Isolated DC/DC Converters - SMD 2W 12VIN 05VOUT 2kVDC ISO RoHS: Compliant 0
  • 1 $11.2800
  • 10 $10.9700
  • 27 $10.7000
  • 54 $9.9500
  • 108 $9.6700
  • 270 $9.5000
$9.5000 / $11.2800 Order Now
DISTI # 70425149
RS DC/DC converter, Isolated, Medical,5V,2W | RECOM Power Inc. RTM-1205S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 5 $10.5200
  • 15 $9.9900
  • 20 $9.7800
$9.7800 / $10.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 26 Weeks 0
  • 27 $9.0600
$9.0600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $12.0200
  • 27 $10.8900
  • 54 $10.4000
  • 108 $9.9600
  • 270 $9.5500
  • 513 $9.2900
  • 1,026 $9.1500
$9.1500 / $12.0200 Buy Now
Quest Components   21
  • 1 $24.6200
  • 11 $23.3890
  • 22 $22.1580
$22.1580 / $24.6200 Buy Now
DISTI # RTM-1205S
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 27 0
  • 27 $10.4000
  • 50 $10.2500
  • 100 $9.9500
  • 250 $9.2800
$9.2800 / $10.4000 Buy Now
DISTI # 000000000006066648
Sager Isolated DC/DC Converters - SMD 2W 12VIN 05VOUT 2kVDC ISO Min Qty: 1 0
  • 1 $10.5000
  • 10 $10.2000
  • 25 $9.9200
  • 50 $9.6500
  • 100 $9.5100
  • 250 $9.2600
$9.2600 / $10.5000 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 12VDC 5VDC 400mA SMD 0
  • 1 $12.7493
  • 27 $11.9152
$11.9152 / $12.7493 RFQ

CAD Models for RTM-1205S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RTM-1205S by RECOM Power Inc

RTM-1205S
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-28/10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-L10
Length
18 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Seated Height-Max
7.4 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
L BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
9 mm
Want to compare parts?
  1. RTM-1205S
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10
    VS

Related Parts for RTM-1205S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTM-1205S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTM-1205S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RTM-1205S would you like to use for your alert(s)?
  • Please alert me when RTM-1205S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTM-1205S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTM-1205S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTM-1205S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTM-1205S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTM-1205S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: