Part Details for RTL8201CP by Realtek Semiconductor
Overview of RTL8201CP by Realtek Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8201CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 48 Pin, Plastic, QFP | 8 |
|
$15.6200 / $17.5725 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ | |
|
Chip1Cloud | Single-Chip/Single-Port 10/100 Fast Ethernet Phyceiver / SINGLE-CHIP/SINGLE-PORT 1/1M FAST ETHERNET PHYCEIVER (With Auto Crossover) | 2080 |
|
RFQ |
Part Details for RTL8201CP
RTL8201CP CAD Models
RTL8201CP Part Data Attributes:
|
RTL8201CP
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201CP
Realtek Semiconductor
Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for RTL8201CP
This table gives cross-reference parts and alternative options found for RTL8201CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8721BL | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Micrel Inc | RTL8201CP vs KS8721BL |
KSZ8721CL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201CP vs KSZ8721CL |