Part Details for RTH42ES820J by Spectrum Control
Overview of RTH42ES820J by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH42ES820J
RTH42ES820J CAD Models
RTH42ES820J Part Data Attributes
|
RTH42ES820J
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
RTH42ES820J
Spectrum Control
PTC Thermistor, 82ohm, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 82 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for RTH42ES820J
This table gives cross-reference parts and alternative options found for RTH42ES820J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH42ES820J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH-42ES820G | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 82 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES820J vs RTH-42ES820G |
RTH-42ES820F | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 82 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES820J vs RTH-42ES820F |