Part Details for RTH42ES501J by Microsemi Corporation
Overview of RTH42ES501J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH42ES501J
RTH42ES501J CAD Models
RTH42ES501J Part Data Attributes
|
RTH42ES501J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RTH42ES501J
Microsemi Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 500ohm, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED | |
JESD-609 Code | e0 | |
Manufacturer Series | RTH42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for RTH42ES501J
This table gives cross-reference parts and alternative options found for RTH42ES501J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH42ES501J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH-42ES501J | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 500 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES501J vs RTH-42ES501J |
RTH42ES501G | PTC Thermistor, 500ohm, Through Hole Mount, | Spectrum Control | RTH42ES501J vs RTH42ES501G |
RTH42ES501F | PTC Thermistor, 500ohm, Through Hole Mount, | Spectrum Control | RTH42ES501J vs RTH42ES501F |
RTH42ES501J | PTC Thermistor, 500ohm, Through Hole Mount, | Spectrum Control | RTH42ES501J vs RTH42ES501J |
RTH-42ES501G | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 500 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES501J vs RTH-42ES501G |
RTH-42ES501F | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 500 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES501J vs RTH-42ES501F |