RTH42ES221K
Description: PTC Thermistor, 220ohm, Through Hole Mount,

Overview of RTH42ES221K by RTI Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RTH42ES221K by RTI Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, TEMPERATURE DEPENDENT, PTC, 220 ohm, THROUGH HOLE MOUNT 96
  • 1 $17.4330
  • 30 $16.7625
  • 61 $16.0920
$16.0920 / $17.4330 Buy Now

CAD Models for RTH42ES221K by RTI Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTH42ES221K by RTI Electronics Inc

RTH42ES221K
RTI Electronics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RTI ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
HERMETICALLY SEALED
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.125 W
Resistance
220 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Want to compare parts?
  1. RTH42ES221K
    RTI Electronics Inc
    PTC Thermistor, 220ohm, Through Hole Mount,
    VS

Related Parts for RTH42ES221K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTH42ES221K by RTI Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTH42ES221K by RTI Electronics Inc

Select Manufacturer
Which Manufacturer of RTH42ES221K would you like to use for your alert(s)?
  • Please alert me when RTH42ES221K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTH42ES221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTH42ES221K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTH42ES221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTH42ES221K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTH42ES221K by RTI Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: