Part Details for RTH42ES100G by Ketema Rodan Division
Overview of RTH42ES100G by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH42ES100G
RTH42ES100G CAD Models
RTH42ES100G Part Data Attributes
|
RTH42ES100G
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
RTH42ES100G
Ketema Rodan Division
PTC Thermistor, 10ohm, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |