Part Details for RTH-42ES180J by Ketema Rodan Division
Overview of RTH-42ES180J by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH-42ES180J
RTH-42ES180J CAD Models
RTH-42ES180J Part Data Attributes
|
RTH-42ES180J
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
RTH-42ES180J
Ketema Rodan Division
Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 18 ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for RTH-42ES180J
This table gives cross-reference parts and alternative options found for RTH-42ES180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH-42ES180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES180G | PTC Thermistor, 18ohm, Through Hole Mount, | Spectrum Control | RTH-42ES180J vs RTH42ES180G |
RTH42ES180F | PTC Thermistor, 18ohm, Through Hole Mount, | Spectrum Control | RTH-42ES180J vs RTH42ES180F |
RTH42ES180J | PTC Thermistor, 18ohm, Through Hole Mount, | Spectrum Control | RTH-42ES180J vs RTH42ES180J |
RTH42ES152K | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1500ohm, THROUGH HOLE MOUNT | Microsemi Corporation | RTH-42ES180J vs RTH42ES152K |
RTH42ES180J | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | Microsemi Corporation | RTH-42ES180J vs RTH42ES180J |