Part Details for RTH-42ES120G by Ketema Rodan Division
Overview of RTH-42ES120G by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH-42ES120G
RTH-42ES120G CAD Models
RTH-42ES120G Part Data Attributes
|
RTH-42ES120G
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
RTH-42ES120G
Ketema Rodan Division
Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for RTH-42ES120G
This table gives cross-reference parts and alternative options found for RTH-42ES120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH-42ES120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES120G | PTC Thermistor, 12ohm, Through Hole Mount, | Spectrum Control | RTH-42ES120G vs RTH42ES120G |
RTH42ES120J | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12ohm, THROUGH HOLE MOUNT | Microsemi Corporation | RTH-42ES120G vs RTH42ES120J |
RTH42ES103K | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 10000 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH-42ES120G vs RTH42ES103K |
RTH42ES103K | PTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED | QTI Sensing Solutions | RTH-42ES120G vs RTH42ES103K |
RTH-42ES103K | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 10000 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH-42ES120G vs RTH-42ES103K |
RTH42ES120F | PTC Thermistor, 12ohm, Through Hole Mount, | Spectrum Control | RTH-42ES120G vs RTH42ES120F |
RTH-42ES120F | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH-42ES120G vs RTH-42ES120F |