Part Details for RTH-42ES100K by Ketema Rodan Division
Overview of RTH-42ES100K by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTH-42ES100K
RTH-42ES100K CAD Models
RTH-42ES100K Part Data Attributes
|
RTH-42ES100K
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
RTH-42ES100K
Ketema Rodan Division
Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | GLASS ENCAPSULATED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RTH-42ES100K
This table gives cross-reference parts and alternative options found for RTH-42ES100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH-42ES100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES100G | PTC Thermistor, 10ohm, Through Hole Mount, | Spectrum Control | RTH-42ES100K vs RTH42ES100G |
RTH42ES100J | RESISTOR, TEMPERATURE DEPENDENT, PTC, 10ohm, THROUGH HOLE MOUNT | Microsemi Corporation | RTH-42ES100K vs RTH42ES100J |
RTH42ES100J | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH-42ES100K vs RTH42ES100J |
RTH22ES822K | PTC Thermistor, 8200ohm, Through Hole Mount, | Spectrum Control | RTH-42ES100K vs RTH22ES822K |
RTH-42ES100F | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 10 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH-42ES100K vs RTH-42ES100F |